
PA4335.471NLT | |
|---|---|
DigiKey Part Number | 553-3317-2-ND - Tape & Reel (TR) 553-3317-1-ND - Cut Tape (CT) 553-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.471NLT |
Description | FIXED IND 470NH 3.45A 35 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.45 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 89MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14172 € | 283,44 € |
| 4.000 | 0,13729 € | 549,16 € |
| 6.000 | 0,13286 € | 797,16 € |
| 10.000 | 0,12843 € | 1.284,30 € |
| 50.000 | 0,11780 € | 5.890,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,19710 € | 19,71 € |
| 250 | 0,18600 € | 46,50 € |
| 500 | 0,15944 € | 79,72 € |
| 1.000 | 0,14172 € | 141,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18730 € | 18,73 € |
| 1.000 | 0,15401 € | 154,01 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

