150 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.151HL

DigiKey Part Number
553-2952-ND
Manufacturer
Manufacturer Product Number
PA2982.151HL
Description
FIXED IND 150NH 62A 0.35 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
64A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.586
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59600 €5,96 €
250,55160 €13,79 €
500,51980 €25,99 €
1700,46853 €79,65 €
3400,44176 €150,20 €
5100,42682 €217,68 €
1.0200,40246 €410,51 €
2.5500,37243 €949,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €