


PA2607.181NLT | |
|---|---|
DigiKey Part Number | 553-PA2607.181NLTTR-ND - Tape & Reel (TR) 553-PA2607.181NLTCT-ND - Cut Tape (CT) 553-PA2607.181NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.181NLT |
Description | FIXED IND 175NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 175 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Current - Saturation (Isat) 62A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09200 € | 10,92 € |
| 100 | 0,89820 € | 89,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79853 € | 319,41 € |
| 800 | 0,75300 € | 602,40 € |
| 1.200 | 0,72761 € | 873,13 € |
| 2.000 | 0,69686 € | 1.393,72 € |
| 2.800 | 0,67734 € | 1.896,55 € |
| 4.000 | 0,65726 € | 2.629,04 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |


