
PA2202.181NL | |
|---|---|
DigiKey Part Number | 553-2930-ND |
Manufacturer | |
Manufacturer Product Number | PA2202.181NL |
Description | FIXED IND 180NH 36A 0.48 MOHM |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 36 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.394" W (12.10mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |

