
PA0432LNL | |
|---|---|
DigiKey Part Number | 553-1504-ND |
Manufacturer | |
Manufacturer Product Number | PA0432LNL |
Description | FIXED IND 12.1UH 20.5A 7.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 µH Unshielded Toroidal Inductor 20.5 A 7.5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PA0432LNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.980" Dia x 0.441" W (24.90mm x 11.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53800 € | 15,38 € |
| 25 | 1,42280 € | 35,57 € |
| 60 | 1,32067 € | 79,24 € |
| 120 | 1,24525 € | 149,43 € |
| 300 | 1,15210 € | 345,63 € |
| 540 | 1,09617 € | 591,93 € |
| 1.020 | 1,03876 € | 1.059,54 € |
| 2.520 | 0,96240 € | 2.425,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

