
P0841SNL | |
|---|---|
DigiKey Part Number | 553-1124-ND |
Manufacturer | |
Manufacturer Product Number | P0841SNL |
Description | FIXED IND 22.8UH 4.9A 36 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.87mm x 23.87mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,24000 € | 22,40 € |
| 25 | 2,07240 € | 51,81 € |
| 70 | 1,89900 € | 132,93 € |
| 140 | 1,79057 € | 250,68 € |
| 280 | 1,68846 € | 472,77 € |
| 560 | 1,59232 € | 891,70 € |
| 1.050 | 1,50998 € | 1.585,48 € |
| 2.520 | 1,45226 € | 3.659,70 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

