
P0846SNLT | |
|---|---|
DigiKey Part Number | 553-3803-2-ND - Tape & Reel (TR) 553-3803-1-ND - Cut Tape (CT) 553-3803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0846SNLT |
Description | FIXED IND 15UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 5 A 27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0846SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,53280 € | 38,32 € |
| 50 | 1,44540 € | 72,27 € |
| 100 | 1,36280 € | 136,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28500 € | 257,00 € |
| 400 | 1,21170 € | 484,68 € |
| 600 | 1,17082 € | 702,49 € |
| 1.000 | 1,12133 € | 1.121,33 € |
| 1.400 | 1,08991 € | 1.525,87 € |
| 2.000 | 1,05760 € | 2.115,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

