
P0770.102NLT | |
|---|---|
DigiKey Part Number | 553-P0770.102NLTTR-ND - Tape & Reel (TR) 553-P0770.102NLTCT-ND - Cut Tape (CT) 553-P0770.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.102NLT |
Description | FIXED IND 1UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 2.9 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53260 € | 53,26 € |
| 1.000 | 0,43807 € | 438,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40538 € | 1.013,45 € |
| 5.000 | 0,38232 € | 1.911,60 € |
| 7.500 | 0,36946 € | 2.770,95 € |
| 12.500 | 0,35389 € | 4.423,62 € |
| 17.500 | 0,35016 € | 6.127,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

