Unshielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 4.8mOhm Max DC Resistance (DCR) - Parallel 19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0595NL

DigiKey Part Number
553-2734-5-ND
Manufacturer
Manufacturer Product Number
P0595NL
Description
INDUCT ARRAY 2 COIL 10.5UH SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 4.8mOhm Max DC Resistance (DCR) - Parallel 19 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10.5 µH
Inductance - Connected In Series
42 µH
Tolerance
±15%
Current Rating - Parallel
19 A
Current Rating - Series
9.5 A
DC Resistance (DCR) - Parallel
4.8mOhm Max
DC Resistance (DCR) - Series
19.3mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,70000 €4,70 €
103,80700 €38,07 €
253,38440 €84,61 €
503,19600 €159,80 €
1002,96120 €296,12 €
2502,91412 €728,53 €
5002,82014 €1.410,07 €
1.0002,63213 €2.632,13 €
2.5002,50052 €6.251,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,68700 €