12.2 µH Shielded Toroidal Inductor 500 mA 161mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0438NLT

DigiKey Part Number
553-3800-2-ND - Tape & Reel (TR)
553-3800-1-ND - Cut Tape (CT)
553-3800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0438NLT
Description
FIXED IND 12.2UH 500MA 161 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.2 µH Shielded Toroidal Inductor 500 mA 161mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0438NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
161mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.335" L x 0.225" W (8.51mm x 5.72mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,63300 €16,33 €
251,51040 €37,76 €
501,42420 €71,21 €
1001,34280 €134,28 €
2501,25088 €312,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04212 €2.084,24 €
4.0001,02196 €4.087,84 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,40790 €