
JXF0-5012NL | |
|---|---|
DigiKey Part Number | 553-JXF0-5012NL-ND |
Manufacturer | |
Manufacturer Product Number | JXF0-5012NL |
Description | CONN,RJ45,1X1,5GPP,GY LED, THR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,80500 € | 68,05 € |
| 40 | 6,17000 € | 246,80 € |
| 80 | 5,87538 € | 470,03 € |
| 120 | 5,70967 € | 685,16 € |
| 280 | 5,37850 € | 1.505,98 € |
| 520 | 5,14881 € | 2.677,38 € |
| 1.000 | 4,91689 € | 4.916,89 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,69210 € |



