JXD3-0002NL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 6
Unit Price: 4,90000 €
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
JXD3-0002NL
JXD3-0002NL

JXD3-0002NL

DigiKey Part Number
553-3272-ND
Manufacturer
Manufacturer Product Number
JXD3-0002NL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXD3-0002NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.664" (16.87mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes