Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD1-9008NLT | |
|---|---|
DigiKey Part Number | 553-JXD1-9008NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JXD1-9008NLT |
Description | CONN,RJ45,1X1, 100D EMI,LED,THR, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1011F21PNL | Pulse Electronics | 1.258 | 553-1622-5-ND | 8,21000 € | Parametric Equivalent |
| JXD7-0V07NL | Pulse Electronics | 0 | 553-JXD7-0V07NL-ND | 3,63000 € | Parametric Equivalent |
| JXD7-0V09NL | Pulse Electronics | 204 | 553-JXD7-0V09NL-ND | 3,83000 € | Parametric Equivalent |
| JXR1-0011NL | Pulse Electronics | 2.291 | 553-2049-ND | 8,69000 € | Parametric Equivalent |
| JXR1-0011NLT | Pulse Electronics | 0 | 553-JXR1-0011NLTCT-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,05114 € | 1.458,41 € |
| Unit Price without VAT: | 4,05114 € |
|---|---|
| Unit Price with VAT: | 4,90188 € |












