260µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
260µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB6607NL

DigiKey Part Number
553-HXB6607NL-ND
Manufacturer
Manufacturer Product Number
HXB6607NL
Description
MOD QUAD 1GPP EXT. HF 96P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
260µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 1/5/10G Base-T, Power over Ethernet (PoE)
Inductance
260µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,23000 €13,23 €
1711,63471 €197,79 €
3411,27118 €383,22 €
5111,06275 €564,20 €
10210,71431 €1.092,86 €
25510,26875 €2.618,53 €
5109,94273 €5.070,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,23000 €
Unit Price with VAT:16,00830 €