


HB5G009HLT | |
|---|---|
DigiKey Part Number | 553-HB5G009HLTTR-ND - Tape & Reel (TR) 553-HB5G009HLTCT-ND - Cut Tape (CT) 553-HB5G009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G009HLT |
Description | MOD SIN 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 5G Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,76120 € | 94,03 € |
| 50 | 3,64540 € | 182,27 € |
| 100 | 3,53260 € | 353,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,33617 € | 1.167,66 € |
| 700 | 3,23156 € | 2.262,09 € |
| 1.050 | 3,17168 € | 3.330,26 € |
| 1.750 | 3,09765 € | 5.420,89 € |
| 2.450 | 3,04971 € | 7.471,79 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

