


HXB5G008HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G008HLTTR-ND - Tape & Reel (TR) 553-HXB5G008HLTCT-ND - Cut Tape (CT) 553-HXB5G008HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G008HLT |
Description | MOD SIN 5GD 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 5G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,86000 € | 38,60 € |
| 25 | 3,70480 € | 92,62 € |
| 50 | 3,59100 € | 179,55 € |
| 100 | 3,47990 € | 347,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,28643 € | 1.150,25 € |
| 700 | 3,18337 € | 2.228,36 € |
| 1.050 | 3,12442 € | 3.280,64 € |
| 1.750 | 3,05149 € | 5.340,11 € |
| 2.450 | 3,00429 € | 7.360,51 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |

