350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6135HL

DigiKey Part Number
553-HX6135HL-ND
Manufacturer
Manufacturer Product Number
HX6135HL
Description
MODULE DUAL GIGABIT ETHERNET 50P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.328" (8.33mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,71000 €13,71 €
1512,12600 €181,89 €
3011,74700 €352,41 €
6011,37783 €682,67 €
10511,08752 €1.164,19 €
25510,64035 €2.713,29 €
51010,30247 €5.254,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,71000 €
Unit Price with VAT:16,58910 €