
HX5120NLT | |
|---|---|
DigiKey Part Number | 553-HX5120NLTTR-ND - Tape & Reel (TR) 553-HX5120NLTCT-ND - Cut Tape (CT) 553-HX5120NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5120NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5120NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.650" L x 0.360" W (16.51mm x 9.14mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 12,36800 € | 123,68 € |
| 25 | 11,86000 € | 296,50 € |
| 50 | 11,48800 € | 574,40 € |
| 100 | 11,12600 € | 1.112,60 € |
| 250 | 10,66312 € | 2.665,78 € |
| 500 | 10,32444 € | 5.162,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,99553 € | 9.995,53 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,61330 € |











