


PM5433.202NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.202NLTTR-ND - Tape & Reel (TR) 553-PM5433.202NLTCT-ND - Cut Tape (CT) 553-PM5433.202NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5433.202NLT |
Description | FIXED IND 2UH 40A 2.21 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Inductor 40 A 2.21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.202NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 2.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,86400 € | 28,64 € |
| 25 | 2,64920 € | 66,23 € |
| 50 | 2,49800 € | 124,90 € |
| 100 | 2,35540 € | 235,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,22110 € | 444,22 € |
| 400 | 2,09458 € | 837,83 € |
| 600 | 2,02402 € | 1.214,41 € |
| 1.000 | 1,93860 € | 1.938,60 € |
| 1.400 | 1,88436 € | 2.638,10 € |
| 2.000 | 1,82860 € | 3.657,20 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |

