
HM2168NLT | |
|---|---|
DigiKey Part Number | 553-HM2168NLTTR-ND - Tape & Reel (TR) 553-HM2168NLTCT-ND - Cut Tape (CT) 553-HM2168NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2168NLT |
Description | XFMR DUAL 1:1 4.3KV FUNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.636" L x 0.583" W (16.15mm x 14.80mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,80500 € | 38,05 € |
| 25 | 3,65160 € | 91,29 € |
| 50 | 3,53940 € | 176,97 € |
| 100 | 3,42990 € | 342,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,23934 € | 1.133,77 € |
| 700 | 3,13781 € | 2.196,47 € |
| 1.050 | 3,07971 € | 3.233,70 € |
| 1.750 | 3,00785 € | 5.263,74 € |
| 2.450 | 2,96134 € | 7.255,28 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |

