
H2009FNLT | |
|---|---|
DigiKey Part Number | 553-H2009FNLTTR-ND - Tape & Reel (TR) 553-H2009FNLTCT-ND - Cut Tape (CT) 553-H2009FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2009FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2009FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.703" L x 0.518" W (17.86mm x 13.16mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,90840 € | 2.067,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,22500 € | 72,25 € |
| 25 | 6,76160 € | 169,04 € |
| 50 | 6,47300 € | 323,65 € |
| 100 | 6,22910 € | 622,91 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,84160 € |

