Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.141 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1081NL

DigiKey Part Number
553-1637-5-ND
Manufacturer
Manufacturer Product Number
H1081NL
Description
XFRMR MODUL 1PORT 1:1.141 10/100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.141 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1081NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.141 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.395" W (25.40mm x 10.03mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
0.11 oz (3.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,86000 €5,86 €
205,12700 €102,54 €
404,96850 €198,74 €
604,87767 €292,66 €
1004,76520 €476,52 €
2604,56088 €1.185,83 €
5004,42540 €2.212,70 €
1.0004,28568 €4.285,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,86000 €
Unit Price with VAT:7,09060 €