
H1019NL | |
|---|---|
DigiKey Part Number | 553-1627-5-ND |
Manufacturer | |
Manufacturer Product Number | H1019NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 20 | 3,89300 € | 77,86 € |
| 40 | 3,77275 € | 150,91 € |
| 60 | 3,70367 € | 222,22 € |
| 100 | 3,61850 € | 361,85 € |
| 260 | 3,46338 € | 900,48 € |
| 500 | 3,36060 € | 1.680,30 € |
| 1.000 | 3,25909 € | 3.259,09 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,38450 € |

