



GPSMOD2533 | |
|---|---|
DigiKey Part Number | 553-GPSMOD2533-ND |
Manufacturer | |
Manufacturer Product Number | GPSMOD2533 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dB | |
Features | LNA | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72700 € | 87,27 € |
| 40 | 7,88750 € | 315,50 € |
| 120 | 7,41883 € | 890,26 € |
| 280 | 7,14429 € | 2.000,40 € |
| 520 | 6,98119 € | 3.630,22 € |
| 1.000 | 6,83709 € | 6.837,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,41890 € |

