
FL1012NL | |
|---|---|
DigiKey Part Number | 553-1428-ND |
Manufacturer | |
Manufacturer Product Number | FL1012NL |
Description | MODULE FILTER SNGL LAN 16PIN TH |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.995" L x 0.395" W (25.28mmx 10.03mm) | |
Height - Seated (Max) | 0.338" (8.59mm) | |
Operating Temperature | - | |
Weight | - |

