


CX2049LNL | |
|---|---|
DigiKey Part Number | 553-3242-ND |
Manufacturer | |
Manufacturer Product Number | CX2049LNL |
Description | BALUN 250KHZ-500MHZ 5SMD MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 250kHz ~ 500MHz 5-SMD Module |
Datasheet | Datasheet |
Category | Frequency Range 250kHz ~ 500MHz |
Manufacturer Pulse Electronics | Insertion Loss (Max) 1.2dB |
Packaging Tray | Package / Case 5-SMD Module |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,70760 € | 67,69 € |
| 50 | 2,62460 € | 131,23 € |
| 100 | 2,54390 € | 254,39 € |
| 300 | 2,42020 € | 726,06 € |
| 500 | 2,36440 € | 1.182,20 € |
| 1.000 | 2,29046 € | 2.290,46 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |


