Image for CPL1608LL12RWHEXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL1608LL12RWHEXA

DigiKey Part Number
553-CPL1608LL12RWHEXATR-ND - Tape & Reel (TR)
553-CPL1608LL12RWHEXACT-ND - Cut Tape (CT)
553-CPL1608LL12RWHEXADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPL1608LL12RWHEXA
Description
COUPLER SMD LTE 5G 4G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 689MHz ~ 960MHz, 1.425GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz 25.5 ± 2.5dB, 24 ± 2.5dB, 25 ± 2.5dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
689MHz ~ 960MHz, 1.425GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Coupling Factor
25.5 ± 2.5dB, 24 ± 2.5dB, 25 ± 2.5dB
Applications
General Purpose
Insertion Loss
0.15dB, 0.25dB, 0.3dB
Power - Max
-
Isolation
42dB, 38dB, 35dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10600 €1,06 €
250,10000 €2,50 €
1000,09110 €9,11 €
2500,08580 €21,45 €
5000,08204 €41,02 €
1.0000,07850 €78,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07200 €288,00 €
8.0000,06902 €552,16 €
12.0000,06736 €808,32 €
20.0000,06534 €1.306,80 €
28.0000,06405 €1.793,40 €
40.0000,06273 €2.509,20 €
100.0000,05952 €5.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €