Image for CPL1608LL11RWHEXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL1608LL11RWHEXA

DigiKey Part Number
553-CPL1608LL11RWHEXATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPL1608LL11RWHEXA
Description
COUPLER LTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE, WWAN 578MHz ~ 2.7GHz 34.5 ± 4.5dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
578MHz ~ 2.7GHz
Coupling Factor
34.5 ± 4.5dB
Applications
LTE, WWAN
Insertion Loss
0.15dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.0000,04311 €1.207,08 €
100.0000,04303 €4.303,00 €
Unit Price without VAT:0,04311 €
Unit Price with VAT:0,05216 €