
C3027NLT | |
|---|---|
DigiKey Part Number | 553-2764-2-ND - Tape & Reel (TR) 553-2764-1-ND - Cut Tape (CT) 553-2764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3027NLT |
Description | RF DIR COUPLER 5MHZ-900MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 900MHz 16dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 900MHz | |
Coupling Factor | 16dB | |
Applications | General Purpose | |
Insertion Loss | 1.3dB | |
Power - Max | - | |
Isolation | 18dB | |
Return Loss | -19dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,75600 € | 27,56 € |
| 25 | 2,64600 € | 66,15 € |
| 50 | 2,56480 € | 128,24 € |
| 100 | 2,48580 € | 248,58 € |
| 250 | 2,38464 € | 596,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,25486 € | 1.916,63 € |
| 1.700 | 2,18409 € | 3.712,95 € |
| 2.550 | 2,14359 € | 5.466,15 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |

