


BWVS006060456R8M00 | |
|---|---|
DigiKey Part Number | 553-BWVS006060456R8M00TR-ND - Tape & Reel (TR) 553-BWVS006060456R8M00CT-ND - Cut Tape (CT) 553-BWVS006060456R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060456R8M00 |
Description | FIXED IND 6.8UH 3.2A 43 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.2 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,20170 € | 20,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16587 € | 165,87 € |
| 2.000 | 0,15639 € | 312,78 € |
| 3.000 | 0,15111 € | 453,33 € |
| 5.000 | 0,14471 € | 723,55 € |
| 7.000 | 0,14065 € | 984,55 € |
| 10.000 | 0,13647 € | 1.364,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

