
BWLS003025221R8J00 | |
|---|---|
DigiKey Part Number | 553-BWLS003025221R8J00TR-ND - Tape & Reel (TR) 553-BWLS003025221R8J00CT-ND - Cut Tape (CT) 553-BWLS003025221R8J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLS003025221R8J00 |
Description | FIXED IND 1.8UH 1.05A 750 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 54 @ 50MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.118" L x 0.098" W (2.99mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15550 € | 15,55 € |
| 1.000 | 0,12790 € | 127,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12060 € | 241,20 € |
| 4.000 | 0,11372 € | 454,88 € |
| 6.000 | 0,10988 € | 659,28 € |
| 10.000 | 0,10523 € | 1.052,30 € |
| 14.000 | 0,10227 € | 1.431,78 € |
| 20.000 | 0,09924 € | 1.984,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

