
BPSD000504321R0K00 | |
|---|---|
DigiKey Part Number | 553-BPSD000504321R0K00TR-ND - Tape & Reel (TR) 553-BPSD000504321R0K00CT-ND - Cut Tape (CT) 553-BPSD000504321R0K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD000504321R0K00 |
Description | FIXED IND 1UH 33 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,18330 € | 18,33 € |
| 1.000 | 0,15076 € | 150,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14214 € | 284,28 € |
| 4.000 | 0,13403 € | 536,12 € |
| 6.000 | 0,12951 € | 777,06 € |
| 10.000 | 0,12403 € | 1.240,30 € |
| 14.000 | 0,12055 € | 1.687,70 € |
| 20.000 | 0,11697 € | 2.339,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

