60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611600Y00

DigiKey Part Number
553-BBPY00321611600Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611600Y00CT-ND - Cut Tape (CT)
553-BBPY00321611600Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611600Y00
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09900 €0,99 €
250,08600 €2,15 €
500,07720 €3,86 €
1000,06900 €6,90 €
2500,05916 €14,79 €
5000,05242 €26,21 €
1.0000,04614 €46,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03895 €116,85 €
6.0000,03348 €200,88 €
9.0000,03130 €281,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €