
APCA00070745331M00 | |
|---|---|
DigiKey Part Number | 553-APCA00070745331M00TR-ND - Tape & Reel (TR) 553-APCA00070745331M00CT-ND - Cut Tape (CT) 553-APCA00070745331M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCA00070745331M00 |
Description | FIXED IND 330UH 580MA 960 MOHM |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 580 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,80520 € | 80,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66241 € | 662,41 € |
| 2.000 | 0,62470 € | 1.249,40 € |
| 3.000 | 0,60367 € | 1.811,01 € |
| 5.000 | 0,57897 € | 2.894,85 € |
| cms-vat-exclude-title: | 1,19000 € |
|---|---|
| cms-vat-include-title: | 1,43990 € |

