RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT5320LL24R2400A

DigiKey Part Number
553-ANT5320LL24R2400ATR-ND - Tape & Reel (TR)
553-ANT5320LL24R2400ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ANT5320LL24R2400A
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.408GHz ~ 2.492GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-19dB
Gain
2.78dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15246 €304,92 €
4.0000,14778 €591,12 €
6.0000,14543 €872,58 €
10.0000,14283 €1.428,30 €
14.0000,14131 €1.978,34 €
20.0000,13985 €2.797,00 €
50.0000,13670 €6.835,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15246 €
Unit Price with VAT:0,18448 €