


W3513 | |
|---|---|
DigiKey Part Number | 553-2571-ND |
Manufacturer | |
Manufacturer Product Number | W3513 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Features | Cable - 250mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38900 € | 33,89 € |
| 25 | 3,12560 € | 78,14 € |
| 100 | 2,83600 € | 283,60 € |
| 250 | 2,69788 € | 674,47 € |
| 500 | 2,61460 € | 1.307,30 € |
| 1.000 | 2,54609 € | 2.546,09 € |
| 2.500 | 2,47374 € | 6.184,35 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

