



W3008 | |
|---|---|
DigiKey Part Number | 553-1530-2-ND - Tape & Reel (TR) 553-1530-1-ND - Cut Tape (CT) 553-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3008 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3008 Models |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -8dB |
Part Status Active | Gain 1.1dBi |
RF Family/Standard Bluetooth | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.043" (1.10mm) |
Frequency Range 2.4GHz ~ 2.483GHz | Applications Bluetooth |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA.69 | Taoglas Limited | 3.800 | 931-1280-1-ND | 4,05000 € | Similar |
| GGBLA.01.A | Taoglas Limited | 18.736 | 931-1301-1-ND | 1,30000 € | Similar |
| HA.10.A | Taoglas Limited | 287 | 931-1348-ND | 1,10000 € | Similar |
| LA.02 | Taoglas Limited | 5.264 | 931-1428-1-ND | 2,65000 € | Similar |
| PA.11 | Taoglas Limited | 847 | 931-1142-1-ND | 4,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,84292 € | 210,73 € |
| 500 | 0,81112 € | 405,56 € |
| 1.000 | 0,79971 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75257 € | 2.257,71 € |
| 6.000 | 0,73674 € | 4.420,44 € |
| 9.000 | 0,72881 € | 6.559,29 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |











