
PE-67540NLT | |
|---|---|
DigiKey Part Number | 553-2166-2-ND - Tape & Reel (TR) 553-2166-1-ND - Cut Tape (CT) 553-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-67540NLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-67540NLT Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.476" L x 0.602" W (12.10mm x 15.30mm) |
Part Status Active | Height (Max) 0.350" (8.89mm) |
Filter Type Signal Line | Package / Case Vertical, 8 Gull Wing |
Number of Lines 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 3,00160 € | 75,04 € |
| 50 | 2,83020 € | 141,51 € |
| 100 | 2,66860 € | 266,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46940 € | 617,35 € |
| 500 | 2,32888 € | 1.164,44 € |
| 750 | 2,25052 € | 1.687,89 € |
| 1.250 | 2,15564 € | 2.694,55 € |
| 1.750 | 2,12390 € | 3.716,82 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

