
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 323 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 97.1% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.35" L x 3.11" W x 4.88" H (136.0mm x 79.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, SEMI | |
Standard Number | 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |

