Direct

TOM-3050L | |
|---|---|
DigiKey Part Number | TOM-3050L-ND |
Manufacturer | |
Manufacturer Product Number | TOM-3050L |
Description | MIC COND ANLG OMNI -50DB 0.177"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-50dB ±3dB) Solder Pads |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 3 V |
Series | Voltage Range 3 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.177" Dia (4.50mm) |
Direction Omnidirectional | Height (Max) 0.126" (3.20mm) |
Sensitivity -50dB ±3dB | Shape Circular |
S/N Ratio 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOM-3050L-R | PUI Audio, Inc. | 123 | 668-1327-ND | 2,77000 € | Direct |


