
DUM-4546L-C3310-R | |
|---|---|
DigiKey Part Number | 668-1595-ND |
Manufacturer | |
Manufacturer Product Number | DUM-4546L-C3310-R |
Description | MIC COND ANALOG UNI 0.315"DIA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Unidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DUM-4546L-C3310-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,72760 € | 43,19 € |
| 50 | 1,60000 € | 80,00 € |
| 100 | 1,48360 € | 148,36 € |
| 300 | 1,31983 € | 395,95 € |
| 500 | 1,25134 € | 625,67 € |
| 1.000 | 1,16533 € | 1.165,33 € |
| 5.000 | 1,06499 € | 5.324,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

