
AS04008PR-R | |
|---|---|
DigiKey Part Number | 668-1363-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PR-R |
Description | SPEAKER 8OHM 500MW TOP PORT 94DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 700 Hz ~ 4.8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 4.8 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,46800 € | 61,70 € |
| 50 | 2,28720 € | 114,36 € |
| 100 | 2,12250 € | 212,25 € |
| 250 | 1,92676 € | 481,69 € |
| 500 | 1,79338 € | 896,69 € |
| 1.000 | 1,67134 € | 1.671,34 € |
| 5.000 | 1,59211 € | 7.960,55 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |

