
AS03608MR-4-HT-R | |
|---|---|
DigiKey Part Number | 668-AS03608MR-4-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AS03608MR-4-HT-R |
Description | SPEAKER 8OHM 800MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 450 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03608MR-4-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N35 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Operating Temperature | -20°C ~ 105°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,15440 € | 53,86 € |
| 50 | 1,99620 € | 99,81 € |
| 100 | 1,85200 € | 185,20 € |
| 300 | 1,64880 € | 494,64 € |
| 500 | 1,56376 € | 781,88 € |
| 1.000 | 1,45693 € | 1.456,93 € |
| 5.000 | 1,36620 € | 6.831,00 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,78730 € |

