
AOM-4546L-R | |
|---|---|
DigiKey Part Number | 668-1293-ND |
Manufacturer | |
Manufacturer Product Number | AOM-4546L-R |
Description | MIC COND ANLG OMNI -46DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-4546L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,92720 € | 23,18 € |
| 50 | 0,85760 € | 42,88 € |
| 100 | 0,79400 € | 79,40 € |
| 300 | 0,70483 € | 211,45 € |
| 500 | 0,66760 € | 333,80 € |
| 1.000 | 0,62091 € | 620,91 € |
| 5.000 | 0,52721 € | 2.636,05 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

