
P65THR 101TR | |
|---|---|
DigiKey Part Number | 5294-P65THR101TR-ND - Tape & Reel (TR) 5294-P65THR101TRCT-ND - Cut Tape (CT) 5294-P65THR101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P65THR 101TR |
Description | SWITCH ROTARY DIP BCD 10POS ARR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 200mA 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 200mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,24400 € | 42,44 € |
| 25 | 3,93200 € | 98,30 € |
| 100 | 3,50750 € | 350,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,22010 € | 966,03 € |
| 600 | 3,06188 € | 1.837,13 € |
| 900 | 2,97749 € | 2.679,74 € |
| 1.500 | 2,87942 € | 4.319,13 € |
| 2.100 | 2,81969 € | 5.921,35 € |
| 3.000 | 2,76040 € | 8.281,20 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,15890 € |

