
AK110/3DS-7.5-V-GREY | |
|---|---|
DigiKey Part Number | 5294-AK110/3DS-7.5-V-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK110/3DS-7.5-V-GREY |
Description | TERM BLK 3POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer PTR Hartmann | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,74640 € | 18,66 € |
| 50 | 0,67420 € | 33,71 € |
| 200 | 0,56050 € | 112,10 € |
| 400 | 0,51820 € | 207,28 € |
| 600 | 0,49737 € | 298,42 € |
| 1.000 | 0,47471 € | 474,71 € |
| 5.000 | 0,42458 € | 2.122,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

