Similar

PE43712B-Z | |
|---|---|
DigiKey Part Number | 1046-1139-2-ND - Tape & Reel (TR) 1046-1139-1-ND - Cut Tape (CT) 1046-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE43712B-Z |
Description | RF ATTENUATOR 31.75DB 32VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,61500 € | 56,15 € |
| 25 | 5,31480 € | 132,87 € |
| 100 | 4,90350 € | 490,35 € |
| 250 | 4,65716 € | 1.164,29 € |
| 500 | 4,48322 € | 2.241,61 € |
| 1.000 | 4,31940 € | 4.319,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,07911 € | 12.237,33 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,82870 € |













