
PE42444B-Z | |
|---|---|
DigiKey Part Number | 1046-PE42444B-ZTR-ND - Tape & Reel (TR) 1046-PE42444B-ZCT-ND - Cut Tape (CT) 1046-PE42444B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42444B-Z |
Description | ULTRACMOS SP4T RF SWITCH, 1.8 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, LTE SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 4G/5G, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1.8GHz ~ 5GHz | |
Isolation | 26dB | |
Insertion Loss | 0.62dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 85dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 101 | 11,15337 € | 1.126,49 € |
| 1.000 | 8,53233 € | 8.532,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,43562 € | 22.306,86 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 19,31160 € |


