
C8123.41.86 | |
|---|---|
DigiKey Part Number | C8123N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8123.41.86 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,05020 € | 1.050,20 € |
| Unit Price without VAT: | 1,05020 € |
|---|---|
| Unit Price with VAT: | 1,27074 € |

