
76822.44.10 | |
|---|---|
DigiKey Part Number | 76822.44.10-ND |
Manufacturer | |
Manufacturer Product Number | 76822.44.10 |
Description | HOOK-UP STRND 12AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Gray 600V 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 2500' (762.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 0,69478 € | 1.736,95 € |
| Unit Price without VAT: | 0,69478 € |
|---|---|
| Unit Price with VAT: | 0,84068 € |

